Reference Only
SRBQ290301
Rotary Switches 9 Pos 0.1 Amp at 16 Volts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 9 Position | |
| Number of Poles per Deck | 1 Pole | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 16 VDC | |
| Index Angle | 40 deg | |
| Contact Style | Non-Shorting | |
| Mounting Style | Through Hole | |
| Series | SRBQ | |
| Packaging | Reel | |
| Mounting Type | Through Hole | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 16 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.400 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,61 € | 3.864,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes