Reference Only
SSSS928200
Slide Switches 0.1 Amp at 12 Volts SMD/SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DP3T | |
| Switch Function | ON - ON - ON | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Mounting Style | PCB Mount | |
| Series | SSSS9 | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,507 € | 2.028,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes