Reference Only
780714.575.1
New Product
Modules Accessories LCOS-FTE-PE-575-UN-04-1-L
Datasheet
780714.575.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Modules Accessories | |
| Product | Supply Modules | |
| For Use With | Gateways | |
| Dimensions | 57.5 mm x 110 mm x 32 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 24 V | |
| Packaging | Bulk | |
| Product Type | Modules Accessories | |
| Series | LOCC-Box Accessories | |
| Subcategory | Embedded Solutions | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,89 € | 66,89 € | |
| 55,74 € | 5.574,00 € | |
| 54,62 € | 27.310,00 € | |
| 52,52 € | 52.520,00 € | |
| 51,53 € | 128.825,00 € | |
| 49,66 € | 248.300,00 € | |
| 49,17 € | 491.700,00 € | |
| 48,68 € | 1.217.000,00 € |
Need more?
Sign in to add notes