
TVS06RF1702PAF408
Standard Circular Connector PLUG SZ 17
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 633,98 € | 633,98 € | |
| 548,63 € | 54.863,00 € | |
| 518,71 € | 259.355,00 € | |
| 513,57 € | 513.570,00 € | |
| 508,49 € | 1.271.225,00 € | |
| 503,45 € | 2.517.250,00 € | |
| 498,47 € | 4.984.700,00 € | |
| 493,53 € | 12.338.250,00 € |
Need more?
Sign in to add notes