Reference Only
RTS0L-10CG
Standard Circular Connector BACKSHELL SIZE 10
Datasheet
RTS0L-10CG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Backshell | |
| Packaging | Bulk | |
| Cable Diameter | 1.5 mm to 6.5 mm | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Length | 53.7 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,13 € | 613,00 € | |
| 5,11 € | 1.533,00 € | |
| 5,05 € | 2.525,00 € | |
| 5,00 € | 5.000,00 € |
Need more?
Sign in to add notes