
TN0102000241
Heavy Duty Power Connectors
Datasheet
TN0102000241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | M | |
| Product | Contacts | |
| Current Rating | 18 A | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Spool | |
| Tradename | Ecomate | |
| Unit Of Measure | Spool | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 723,56 € | 723,56 € | |
| 664,49 € | 3.322,45 € | |
| 657,91 € | 6.579,10 € | |
| 651,40 € | 16.285,00 € |
Need more?
Sign in to add notes