
TN0201500462U
Heavy Duty Power Connectors 1.5MM FEM CONTACT GOLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 685,24 € | 685,24 € | |
| 629,31 € | 6.293,10 € | |
| 623,08 € | 15.577,00 € | |
| 616,72 € | 30.836,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes