Reference Only
F3051A7H111006E100
FFC & FPC Connectors F305-1A7H1-11006-E100-FLIP TYP
Datasheet
F305-1A7H1-11006-E100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Pitch | 0.50mm (0.020in) | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 50V AC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,204 € | 6.120,00 € |
Need more?
Sign in to add notes