Reference Only
GSB19111KEU
USB Connectors USB 2.0 STANDARD A UPRIGHT DIP
Datasheet
GSB19111KEU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Through Hole | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4.160 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,392 € | 1.630,72 € |
Need more?
Sign in to add notes