Reference Only
L17HTHBS4F1C
D-Sub High Density Connectors 44P R/A Hi Density Front Screwlock 4-40
Datasheet
L17HTHBS4F1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,19 € | 159,50 € | |
| 3,05 € | 305,00 € | |
| 2,61 € | 2.610,00 € | |
| 2,57 € | 5.140,00 € | |
| 2,54 € | 10.160,00 € | |
| 2,50 € | 15.000,00 € | |
| 2,47 € | 24.700,00 € | |
| 2,43 € | 38.880,00 € |
Need more?
Sign in to add notes