L717SDEG09POL2RM5G Amphenol Commercial Products

L717SDEG09POL2RM5G

D-Sub Standard Connectors 9P Sz E Std Density Pin Straight PCB

Manufacturer:

Mfr Part:
L717SDEG09POL2RM5G

TTI Part:
L717SDEG09POL2RM5G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleThrough Hole
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingTray
BoardlocksWithout Boardlocks
Contact MaterialBrass
Contact TypeStamped / Formed
Current Rating5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

756In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Sign in to add notes