Reference Only
L777DFEG09POL2RM5
D-Sub Standard Connectors D-SUB
Datasheet
L777DFEG09POL2RM5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Number of Rows | 2 Row | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,31 € | 315,50 € | |
| 5,40 € | 540,00 € | |
| 5,35 € | 1.070,00 € | |
| 5,29 € | 2.116,00 € | |
| 5,24 € | 3.144,00 € | |
| 5,19 € | 5.190,00 € | |
| 5,14 € | 8.224,00 € | |
| 5,09 € | 16.288,00 € |
Need more?
Sign in to add notes