Reference Only
L77HDA26SD1CH4F
D-Sub High Density Connectors D-SUB HIGH DENSITY
Datasheet
L77HDA26SD1CH4F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Packaging | Tray | |
| Contact Material | Bronze | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,72 € | 120,40 € | |
| 1,51 € | 211,40 € | |
| 1,49 € | 417,20 € | |
| 1,47 € | 823,20 € | |
| 1,44 € | 1.612,80 € | |
| 1,42 € | 3.180,80 € |
Need more?
Sign in to add notes