Reference Only
L77HDE15SOL2
D-Sub High Density Connectors 15P Female Size E High Density D-Sub
Datasheet
L77HDE15SOL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Packaging | Tray | |
| Contact Material | Bronze | |
| Filtered | Unfiltered | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 56,00 € | |
| 0,94 € | 94,00 € | |
| 0,93 € | 186,00 € | |
| 0,90 € | 270,00 € | |
| 0,86 € | 430,00 € | |
| 0,83 € | 830,00 € | |
| 0,82 € | 1.312,00 € |
Need more?
Sign in to add notes