Reference Only
MUSBR2A51042BP
USB Connectors RUGGED USB ACCESSORY DUST COVE
Datasheet
MUSBR2A51042BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | Dust Cover | |
| Packaging | Bulk | |
| Color | Black | |
| Flammability Rating | UL 94 HB | |
| Product Type | USB Connectors | |
| Series | MUSBR | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,525 € | 525,00 € | |
| 0,52 € | 1.040,00 € | |
| 0,515 € | 1.545,00 € |
Need more?
Sign in to add notes