Reference Only

AJ-146/10-0

Circular MIL Spec Connector M55116/10-0

Manufacturer:

Mfr Part:
AJ-146/10-0

TTI Part:
AJ-146/10-0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Termination StyleSolder
Mounting StyleChassis (Panel)
PackagingKit
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesM55116/10-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
Available Regional Inventory
169 available now at tti.com
Sign in to add notes