Reference Only
13245A-4GX768
Pushbutton Switches - Board Mount PB SW DPDT 4A 30V
Datasheet
13245A-4GX768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 13000 | |
| Illuminated | Non-Illuminated | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);bis(,-dimethylbenzyl) peroxide (80-43-3);2,5,7,10-Tetraoxa- |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,74 € | 2.043,50 € | |
| 78,41 € | 3.920,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes