Reference Only
13445A-4X768
Pushbutton Switches - Board Mount PB SW DPDT 4A 30V
Datasheet
13445A-4X768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 13000 | |
| Illuminated | Non-Illuminated | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);2,5,7,10-Tetraoxa-6-silaundecane, 6-ethenyl-6-(2-methoxyethoxy)- (1067-53-4);6,6'-d |
0In Stock
15
On Order
15 expected 02-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,63 € | 1.690,75 € | |
| 64,87 € | 3.243,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes