Reference Only
2641LH/2A21600L220V
Rocker Switches POWER ROCKER SW DPDT 16A 125V
Datasheet
2641LH/2A21600L220V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Packaging | Tray | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,79 € | 235,80 € | |
| 10,74 € | 429,60 € | |
| 9,55 € | 573,00 € | |
| 7,80 € | 780,00 € | |
| 7,47 € | 1.942,20 € | |
| 7,17 € | 3.585,00 € | |
| 7,10 € | 7.100,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes