Reference Only

5GTH92002

Tactile Switches TACT SW SPST-NO 0.05A 24V

Manufacturer:

Mfr Part:
5GTH92002

TTI Part:
5GTH92002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorBlue
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length10 mm
Width10 mm
Height8.5 mm
Life10000000 Cycle
IP RatingIP67
PackagingBulk
Actuator MaterialPolyphenylene Sulfide (PPS)
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel1 mm

Export and Environmental Classification

AttributeDescription
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes