Reference Only

5GTH9208222

Tactile Switches Switch TH 2N. Red/Green Led

Manufacturer:

Mfr Part:
5GTH9208222

TTI Part:
5GTH9208222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorRed, Green
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating50 mA
Voltage Rating DC24 VDC
Power Rating65 mW, 75 mW
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length10 mm
Width10 mm
Height8.5 mm
Series5G TH9
Life10000000 Cycle
IP RatingIP67
PackagingBulk
Actuator MaterialPolyphenylene Sulfide (PPS)
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Tradenamemultimec
Travel1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes