
8636AK
Pushbutton Switches - Board Mount SPDT ON-ON 6A 125VAC
Datasheet
8636AK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,99 € | 209,90 € | |
| 17,49 € | 874,50 € | |
| 17,32 € | 1.732,00 € | |
| 16,79 € | 8.395,00 € | |
| 16,62 € | 16.620,00 € | |
| 16,45 € | 41.125,00 € | |
| 15,82 € | 79.100,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes