Reference Only
8646A
Pushbutton Switches - Board Mount DPDT ON-ON 6A 125VAC
Datasheet
8646A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Actuator | Plunger | |
| Current Rating | 4 A | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Solder Lug | |
| Contact Plating | Silver | |
| Housing Material | Diallyl Phthalate Resin | |
| Life | 30000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,77 € | 388,50 € | |
| 7,69 € | 769,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes