8646AB-6X923 Apem

8646AB6X923

Pushbutton Switches - Board Mount DPDT 6A 125VAC

Manufacturer:

Mfr Part:
8646AB-6X923

TTI Part:
8646AB6X923

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Current Rating6 A
Voltage Rating DC30 VDC
Voltage Rating AC250 VAC
PackagingKit
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes