Reference Only
9635CDB
Pushbutton Switches - Board Mount SPDT ON-MOM 1A 30VDC
Datasheet
9635CDB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Actuator | Round | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Solder Lug | |
| Cap Color | Black | |
| Contact Plating | Gold | |
| Actuator Style | Round | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Life | 250000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,87 € | 343,50 € | |
| 6,80 € | 680,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes