Reference Only
A0162B
Switch Bezels / Switch Caps Red Screen
Datasheet
A0162B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| Type | Square | |
| For Use With | Pushbutton Switches | |
| Designed for | A1, A01, A02, A03 Series | |
| Color | Red | |
| Series | A01 | |
| Packaging | Tray | |
| Features | Various colored mushroom actuators are available | |
| Illumination | Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |