Reference Only
A0162D
Switch Bezels / Switch Caps 16MM IND CTRL SQUARE SCRN YELLOW
Datasheet
A0162D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| Type | Square | |
| For Use With | Pushbutton Switches | |
| Designed for | A01 Series | |
| Color | Yellow | |
| Series | A01 | |
| Packaging | Tray | |
| Illumination | Illuminated | |
| Mounting Style | Push On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |