Reference Only
AV190003A940KUU
Pushbutton Switches - Board Mount ANTIVANDALENTASTER 19MM
Datasheet
AV190003A940KUU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,07 € | 1.621,40 € | |
| 77,76 € | 3.110,40 € | |
| 76,99 € | 4.619,40 € | |
| 76,23 € | 7.623,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes