Reference Only

AV97022000074BK

Pushbutton Switches - Board Mount PB SW

Manufacturer:

Mfr Part:
AV97022000074BK

TTI Part:
AV97022000074BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryPushbutton Switches - Board Mount
IlluminatedIlluminated
Lamp TypeLED
ActuatorRound
Current Rating1 A
Voltage Rating DC30 VDC
Contact PlatingSilver
Life250000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductSecurity Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
TARIC8536501100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes