Reference Only
IKD0403000
DIP Switches / SIP Switches DIP SW SPST 4P 0.025A 24V
Datasheet
IKD0403000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 252 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 466,20 € | |
| 1,64 € | 826,56 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes