Reference Only

IKN0403000

End of Life
DIP Switches / SIP Switches IC tubes surface mount dip 4 pos.

Manufacturer:

Mfr Part:
IKN0403000

TTI Part:
IKN0403000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorRecessed
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating100 mA
Voltage Rating DC24 VDC
SeriesIKN
Actuator StyleRecessed
Contact MaterialBeryllium Copper, Bronze
Contact PlatingGold
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Sign in to add notes