Reference Only

PHAP3378R

Tactile Switches TACT SWITCH PCB MOUNT

Manufacturer:

Mfr Part:
PHAP3378R

TTI Part:
PHAP3378R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StylePCB Mount
ActuatorRound
Switch Function(ON) - (OFF)
Operating Force160 gf to 260 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleGull Wing Lead
Length7.6 mm
Width7.6 mm
Height4.3 mm
SeriesPHAP33
Life100000 Cycles
PackagingReel
Actuator StylePlunger
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeSquare Tact Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes