Reference Only
PHAP5-30VA2A2S2N3
Tactile Switches TACT SW SPST-NO 0.05A 12V
Datasheet
PHAP5-30VA2A2S2N3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Packaging | Tube | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.155 / Multiples: 77)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,165 € | 190,57 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes