Reference Only

Q14F5AGXXHG220E

LED Panel Mount Indicators 14MM FLU AG HB GRN 220V SLD

Manufacturer:

Mfr Part:
Q14F5AGXXHG220E

TTI Part:
Q14F5AGXXHG220E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryLED Panel Mount Indicators
Viewing Angle30 deg to 100 deg
ProductIndicators
Illumination ColorGreen
Mounting Hole Size14 mm
Termination StyleWire
Lens Color/StyleGreen, Flush
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Luminous Intensity250 mcd
Lens ShapeRound Flat
SeriesQ14
PackagingKit
IP RatingIP67
Lens ColorGreen
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.