Q6F5BXXG02E Apem

Q6F5BXXG02E

LED Panel Mount Indicators 6MM FLU BLACK GREEN SLD

Manufacturer:

Mfr Part:
Q6F5BXXG02E

TTI Part:
Q6F5BXXG02E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryLED Panel Mount Indicators
Viewing Angle30 deg to 100 deg
ProductIndicators
Illumination ColorGreen
Mounting Hole Size6 mm
Mounting StylePanel Mount
Termination StyleWire
Lens Color/StyleDiffused
LED Size3 mm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Luminous Intensity45 mcd
Lens ShapeRound Flat
SeriesQ6
PackagingKit
IP RatingIP67
Lead Length200 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.