Reference Only
Q8F5BXXW12E
LED Panel Mount Indicators 8MM FLU BLACK WHI 12V SLD
Datasheet
Q8F5BXXW12E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Kit | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,40 € | 570,00 € | |
| 11,29 € | 1.129,00 € | |
| 11,18 € | 5.590,00 € | |
| 11,07 € | 11.070,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes