Reference Only
Q8R6CXXG02E
LED Panel Mount Indicators 8MM REC B CHR GREEN SLD
Datasheet
Q8R6CXXG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 30 deg to 100 deg | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Pin | |
| Lens Color/Style | Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Luminous Intensity | 60 mcd | |
| Lens Shape | Dome | |
| Series | Q8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,32 € | 216,00 € | |
| 4,13 € | 413,00 € | |
| 4,09 € | 2.045,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes