Reference Only
TP32W008000
Pushbutton Switches - Board Mount SPDT ON-MOM 0.4VA 20VAC/DC
Datasheet
TP32W008000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Type | Subminiature | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Plunger | |
| Voltage Rating DC | 20 VDC | |
| Voltage Rating AC | 20 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Life | 60000 Cycle | |
| Mounting Style | PCB Mount, Right Angle | |
| Packaging | Tray | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,91 € | 59,10 € | |
| 5,84 € | 116,80 € | |
| 5,47 € | 273,50 € | |
| 5,41 € | 541,00 € | |
| 5,34 € | 1.335,00 € | |
| 5,28 € | 2.640,00 € | |
| 5,22 € | 5.220,00 € | |
| 5,16 € | 10.320,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes