WPS452G Apem

WPS452G

Pushbutton Switches - Board Mount WP SERIES

Manufacturer:

Mfr Part:
WPS452G

TTI Part:
WPS452G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryPushbutton Switches - Board Mount
SeriesWP
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - (OFF)
ActuatorRound, Flat
Current Rating4 A
Voltage Rating DC28 VDC
IP RatingIP67, IP69K
Termination StyleSolder Lug
Cap ColorBlack
Actuator MaterialAluminum
Housing MaterialDiallyl Phtalate (DAP)
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleBushing Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
TARIC8536501100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.