Reference Only

M55302/169C302

Rectangular MIL Spec Connectors 30P 4-ROW CRIMP I/O

Manufacturer:

Mfr Part:
M55302/169C302

TTI Part:
M55302/169C302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
Number of Positions120 Position
Number of Rows4 Row
Contact PlatingGold
SeriesBoard Level
PackagingEach
Contact MaterialBeryllium Copper
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Tradename55302
Part # Aliases10-505334-120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

20
On Order
20 expected 19-Apr-27
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
519,35 €519,35 €
514,20 €1.542,60 €
504,07 €50.407,00 €
Need more?

My Notes

Sign into see notes.