Reference Only
D9000AWNE0/AA
D-Sub Backshells D-Sub Backshell Low Profile,Banded Ellipt Top slot M internal hex, Size 1
Datasheet
D9000AWNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Banded Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Hardware | Hex Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | AW | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 373,84 € | 3.738,40 € | |
| 370,14 € | 9.253,50 € | |
| 366,47 € | 18.323,50 € | |
| 362,84 € | 36.284,00 € | |
| 352,27 € | 88.067,50 € | |
| 345,62 € | 172.810,00 € | |
| 333,05 € | 333.050,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes