Reference Only
GAPL41F0T0LB/AA
Rectangular MIL Spec Connectors D SUB CONNECTORS
Datasheet
GAPL41F0T0LB/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 41 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Solder | |
| Mounting Style | Bracket | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-28748 | |
| Series | GAP | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 350,73 € | 3.507,30 € | |
| 347,26 € | 8.681,50 € | |
| 343,82 € | 17.191,00 € | |
| 340,42 € | 34.042,00 € | |
| 330,50 € | 82.625,00 € | |
| 324,26 € | 162.130,00 € | |
| 312,47 € | 312.470,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes