Reference Only
MD15F2000X
D-Sub Standard Connectors D-SUB STANDARD
Datasheet
MD15F2000X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Cup | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | MD | |
| Packaging | Bulk | |
| Contact Type | Machined Contacts | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5
On Order
5 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,56 € | 755,60 € | |
| 72,34 € | 1.808,50 € | |
| 69,39 € | 3.469,50 € | |
| 68,70 € | 6.870,00 € | |
| 68,02 € | 17.005,00 € | |
| 67,35 € | 33.675,00 € | |
| 65,38 € | 65.380,00 € |
Need more?
Sign in to add notes