
XAVAC15M/MG.0/AA
D-Sub Adapters & Gender Changers D-SUB ADAPTERS & INVERTING ADA
Datasheet
XAVAC15M/MG.0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | Standard D-Sub | |
| Connector B Gender | Male | |
| Connector End B Pin Count | 15 Position | |
| Filtered | Unfiltered | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.154,83 € | 1.154,83 € | |
| 1.107,69 € | 5.538,45 € | |
| 1.096,73 € | 10.967,30 € | |
| 1.085,54 € | 27.138,50 € | |
| 1.043,79 € | 52.189,50 € | |
| 1.024,09 € | 102.409,00 € | |
| 986,85 € | 246.712,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes