C4AQQBU4800P3FJLW0L YAGEO

C4AQQBU4800P3FJLW0L

Film Capacitors 8UF 1100VDC 5% 37.5MM

Manufacturer:

Mfr Part:
C4AQQBU4800P3FJLW0L

TTI Part:
C4AQQBU4800P3FJLW0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryFilm Capacitors
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes