Reference Only
AHD14-9-96P
Automotive Connectors HD Series 9 Pin Recp INLINE 9 (NON-J1939
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | AHD | |
| Packaging | Bulk | |
| Application | Agriculture, Automotive, Diagnostic, Industrial | |
| Contact Gender | Pin (Male) | |
| Contact Type | Without Pin Contacts | |
| Current Rating | 13 A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14-9-96P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,80 € | 760,00 € | |
| 3,70 € | 2.220,00 € |
Need more?
Sign in to add notes