Reference Only
ARC40-GKT
Automotive Connectors FLAT GASKET FOR ARC MALE
Datasheet
ARC40-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Gasket | |
| Series | ARC | |
| Packaging | Bulk | |
| Housing Material | Rubber | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 57 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARC Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 109,00 € | |
| 0,94 € | 470,00 € | |
| 0,87 € | 870,00 € |
Need more?
Sign in to add notes