Reference Only
AT3S-BT
Automotive Connectors Boot (Backshell) 3-way Plug, Grey
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 3 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Packaging | Bulk | |
| Application | 3-Way Plug | |
| Height | 25.2 mm | |
| Length | 72.3 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,446 € | 133,80 € | |
| 0,429 € | 514,80 € |
Need more?
Sign in to add notes