Reference Only

ATM06-08SC

Automotive Connectors 8 Pin Plug Key Positn C

Manufacturer:

Mfr Part:
ATM06-08SC

TTI Part:
ATM06-08SC

EDA / CAD Models

Alternate Part Number

DTM06-08SC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorGreen
Sealed / UnsealedSealed
SeriesATM
PackagingBulk
Contact GenderSocket (Female)
Contact TypeSocket
Current Rating7.5 A
Housing MaterialThermoplastic (TP)
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type8-Way
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
1,25 €375,00 €
1,03 €1.236,00 €
Need more?
Sign in to add notes