Reference Only
009155002101006
Battery Contacts 2 Way .4um Gold Low prof
Datasheet
009155002101006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Number of Batteries | 2 Battery | |
| Termination Style | Solder | |
| Color | Black | |
| Material | Nylon | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Moisture Sensitive | Yes | |
| Number of Contacts | 2 Contact | |
| Packaging | Bulk | |
| Product Type | Battery Contacts | |
| Series | 9155-100 | |
| Subcategory | Battery | |
| Tradename | MOBO | |
| Type | Battery Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,33 € | 3.990,00 € |
Need more?
Sign in to add notes